51SAD-U25-A13L | Bourns Electronics GmbH

Cermet potentiometer, 5 kΩ, 1 W, linear, solder pin, 51SAD-U25-A13L

Order No.: 06E6931
EAN: 4099879952332
MPN:
51SAD-U25-A13L
51SAD-U25-A13L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,098.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
7.7707 €

Potentiometer, 51SAD-U25-A13L, Bourns Electronics GmbH

Sealed square control for board washing with metal bushing and shaft.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 5 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 3 mm
Connection solder pin
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes