51AAD-B24-A15L | Bourns Electronics GmbH
Cermet potentiometer, 10 kΩ, 1 W, linear, solder pin, 51AAD-B24-A15L
NCNR (non cancelable / non returnable)
Conductive plastic potentiometers, type Bourns Serie 50.
Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).
Cermet trimmers with solder pins.
Resistance tolerance: ±10 %. Temperature coefficient: ±150. Power: 1.0 W.
Technical attributes (type, resistance, shaft diameter, shaft length): 51AAD-B24-A15L, 10K, 6.35 mm, 19.05 mm
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 1 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 290 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 12.5 mm | |
| Width | 13.5 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |