51AAA-B28-D15L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.25 W, logarithmisch, solder pin, 51AAA-B28-D15L

Order No.: 06E6901
EAN: 4099879952035
MPN:
51AAA-B28-D15L
51AAA-B28-D15L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,271.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
8.4133 €

Potentiometer, 51AAA-B28-D15L, Bourns Electronics GmbH

Sealed square control for board washing with metal bushing and shaft.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 0.25 W
Assembly angled
Track Taper logarithmic
Rotary range, electrical 270 °
Mechanic rotary range 290 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 34.93 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes