39SA-1RB-503 | Bourns Electronics GmbH

Conductive plastic potentiometer, 50 kΩ, 0.25 W, linear, solder pin, 39SA-1RB-503

Order No.: 06E1559
EAN: 4099879951878
MPN:
39SA-1RB-503
39SA-1RB-503 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8365 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
10,918.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
21.8365 €

Conductive plastic potentiometer, 39SA-1RB-503, Bourns Electronics GmbH

Single-turn panel control with switch option, PCB mount terminal configuration. With its rugged metal housing this product is suitable for industrial applications.

Features

  • Conductive plastic technology
  • Low profile package
  • 50,000 cycle rotational life
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 50 kΩ
Power 0.25 W
Assembly straight
Track Taper linear
Mechanic rotary range 270 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder pin
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes