39SA-1NB-503 | Bourns Electronics GmbH
Conductive plastic potentiometer, 50 kΩ, 0.25 W, linear, solder pin, 39SA-1NB-503
Order No.: 06E1556
EAN: 4099879951847
MPN:
39SA-1NB-503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5791 € *
Standard delivery time from the manufacturer is: 14 Weeks
Conductive plastic potentiometer, 39SA-1NB-503, Bourns Electronics GmbH
Single-turn panel control with switch option, PCB mount terminal configuration. With its rugged metal housing this product is suitable for industrial applications.
Features
- Conductive plastic technology
- Low profile package
- 50,000 cycle rotational life
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 50 kΩ | |
| Power | 0.25 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 270 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.18 mm | |
| Connection | solder pin | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |