3862C-122-502AL | Bourns Electronics GmbH

Rotary potentiometer, 5 kΩ, 1 W, linear, solder lug, 3862C-122-502AL

Order No.: 06E1539
EAN: 4099879951670
MPN:
3862C-122-502AL
3862C-122-502AL Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
8,199.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
16.3982 €

Rotary potentiometer, 3862C-122-502AL, Bourns Electronics GmbH

Single-turn panel control with linear tapers and cermet element.

Features

  • Small diameter
  • Good resolution
  • RoHS compliant
Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 5 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 260 °
Mechanic rotary range 295 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder lug
Length 11.51 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 50 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes