3856A-282-104AL | Bourns Electronics GmbH
Rotary potentiometer, 100 kΩ, 2 W, linear, solder lug, 3856A-282-104AL
Order No.: 06E1534
EAN: 4099879951625
MPN:
3856A-282-104AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7655 € *
Standard delivery time from the manufacturer is: 35 Weeks
Rotary potentiometer, 3856A-282-104AL, Bourns Electronics GmbH
Panel control with 3-3/4-turn. This product offers good resolution.
Features
- Minimal depth package
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 250 ° | |
| Mechanic rotary range | 135 ° | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 28.58 mm | |
| min. operating temperature | -1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |