3852C-162-502AL | Bourns Electronics GmbH

Rotary potentiometer, 5 kΩ, 2 W, linear, solder lug, 3852C-162-502AL

Order No.: 06E1523
EAN: 4099879951519
MPN:
3852C-162-502AL
3852C-162-502AL Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
2,811.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
10.4125 €

Rotary potentiometer, 3852C-162-502AL, Bourns Electronics GmbH

Panel control with single-turn. This product offers good resolution.

Features

  • Minimal depth package
  • RoHS compliant
Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 5 kΩ
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 250 °
Mechanic rotary range 280 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder lug
Length 16.06 mm
min. operating temperature -1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes