3751H-1-502L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 5 kΩ, 1 W, linear, solder lug, 3751H-1-502L

Order No.: 06E1489
EAN: 4099879951175
MPN:
3751H-1-502L
3751H-1-502L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
219.079 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10,953.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
219.079 €

Precision potentiometer, 3751H-1-502L, Bourns Electronics GmbH

Precision potentiometer with servo mount and high rotational life.

Features

  • Excellent resolution
  • Small diameter
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 5 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 2.36 mm
Connection solder lug
Length 39.69 mm
Width 23.62 mm
min. operating temperature 1 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 5 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes