3684S-1-203L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 20 kΩ, 2 W, solder lug, 3684S-1-203L

Order No.: 06E1481
EAN: 4099879951090
MPN:
3684S-1-203L
3684S-1-203L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.5018 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5,725.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
114.5018 €

Precision potentiometer, 3684S-1-203L, Bourns Electronics GmbH

Precision potentiometer with digital display that provides excellent readability.

Features

  • Repeatable settings
  • Snap-in panel mount
  • Resolution to 0.001 %
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 20 kΩ
Power 2 W
max. number of revolutions 10
Connection solder lug
Length 47.5 mm
Width 23.62 mm
min. operating temperature -25 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes