3683S-1-503L | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 50 kΩ, 2 W, solder lug, 3683S-1-503L
Order No.: 06E1477
EAN: 4099879951052
MPN:
3683S-1-503L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4433 € *
Standard delivery time from the manufacturer is: 10 Weeks
Precision potentiometer, 3683S-1-503L, Bourns Electronics GmbH
Precision potentiometer with digital display that provides excellent readability.
Features
- Repeatable settings
- Snap-in panel mount
- Resolution to 0.001 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 50 kΩ | |
| Power | 2 W | |
| max. number of revolutions | 10 | |
| Connection | solder lug | |
| Length | 26.67 mm | |
| Width | 23.62 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |