3683S-1-202L | Bourns Electronics GmbH

Cermet potentiometer, 10 turns, 2 kΩ, 2 W, solder lug, 3683S-1-202L

Order No.: 68E9910
EAN: 4099879972194
MPN:
3683S-1-202L
3683S-1-202L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.4433 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,622.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
52.4433 €

Cermet digital potentiometers, type Bourns 3683S.

Precision version, linear; Resolution: 0.1 %. Tolerance: ±1.0 % (full scale). Load rating: 2.0 W at +25 °C (0 W at +85 °C). Operating voltage: max. 500 VAC. Test voltage: 1000 VAC. Tolerance: ±3.0 %. Operating temperatures: –25 to +85 °C. Temperature coefficient: ±100, Montage: Snap in.

Type: 2K0

Technical specifications
Filter Property Value
Version cermet potentiometer
ohmic resistance 2 kΩ
Power 2 W
Assembly straight
max. number of revolutions 10
Connection solder lug
Length 37.1 mm
Width 23.62 mm
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bar with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes