3610S-2-102 | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 1 kΩ, 1.5 W, linear, J-hook, 3610S-2-102

Order No.: 06E1461
EAN: 4099879950895
MPN:
3610S-2-102
3610S-2-102 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.8031 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
8,240.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
164.8031 €

Precision potentiometer, 3610S-2-102, Bourns Electronics GmbH

10-Turn precision knobpot with digital dial that provides excellent readability.

Features

  • Repeatable settings
  • Snap-in panel mount
  • Resolution to 0.001 %
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 1 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 22.23 mm
Connection J-hook
Length 41.84 mm
min. operating temperature 1 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 1 piece
Compliance
Property Value
Substance description Cadmium
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No