3610S-1-103 | Bourns Electronics GmbH

Wire-wound potentiometer, 10 turns, 10 kΩ, 1.5 W, linear, J-hook, 3610S-1-103

Order No.: 68E9962
EAN: 4099879972231
MPN:
3610S-1-103
Series: 3610
3610S-1-103 Bourns Electronics GmbH Potentiometers Image 1
3610S-1-103 Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
191.4234 € *
Next delivery: 50 pcs. on 2026-08-12
Total Price:
191.42 € *
Price list
Quantity
Price per unit*
1 pcs.
191.4234 €
5 pcs.
177.2386 €
10 pcs.
167.2188 €
25 pcs.
157.7464 €
50 pcs.
150.2375 €
*incl. VAT plus shipping costs
Subject to prior sale

Digital wire-wound multi-turn potentiometers, 10-turn, type Bourns 3610S.

For snap-in mounting; Version: linear. Resolution: 0.1 %. Tolerance: ±0.5 % (full scale). Load rating: 1.5 W at +25 °C (0 W at +85 °C). Operating voltage: max. 385 VAC. Test voltage: 1000 VAC. Resistance tolerance: ±5.0 %. Operating temperatures: +1.0 to +85 °C.

Type: 10K

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 10 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 22.23 mm
Connection J-hook
Length 31.5 mm
Width 35.1 mm
min. operating temperature 1 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Bar with 1 piece
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform No