3610S-1-102 | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 1 kΩ, 1.5 W, linear, J-hook, 3610S-1-102
Order No.: 06E1460
EAN: 4099879950888
MPN:
3610S-1-102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.6099 € *
Standard delivery time from the manufacturer is: 24 Weeks
Precision potentiometer, 3610S-1-102, Bourns Electronics GmbH
10-Turn precision knobpot with digital dial that provides excellent readability.
Features
- Repeatable settings
- Snap-in panel mount
- Resolution to 0.001 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 1.5 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 22.23 mm | |
| Connection | J-hook | |
| Length | 35.06 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Cadmium |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |