3590S-2-502L | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 3590S-2-502L
Unit Price (€ / pc.)
17.6477 € *
Available: 86 pcs.
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
15.5414 €
50 pcs.
14.4704 €
150 pcs.
13.8278 €
500 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound multi-turn potentiometers, 10 turns, type Bourns 3590S.
With bushing thread; Linearity: ±0.25 %. Load rating: 2.0 W at +40 °C, 0 W at +125 °C. Operating voltage: max. 450 VAC. Operating temperatures: –40 to +125 °C. Temperature coefficient: ±50. Resistance tolerance: ±5.0 %. Test voltage: 1500 VAC. Adjustment range: electrical and mechanical 3600° (+10°/–0°).
With metal shaft, type 3590S-2.
Mount: 3/8 inch 32 UNEF.
Type: 5K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.34 mm | |
| Connection | solder lug | |
| Length | 22 mm | |
| Width | 18.6 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |