3590S-1-202L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 2 kΩ, 2 W, linear, solder lug, 3590S-1-202L

Order No.: 69E1156
EAN: 4099879972590
MPN:
3590S-1-202L
3590S-1-202L Bourns Electronics GmbH Potentiometers Image 1
3590S-1-202L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4117 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,241.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.4117 €

Wire-wound multi-turn potentiometers, 10 turns, type Bourns 3590S.

With bushing thread; Linearity: ±0.25 %. Load rating: 2.0 W at +40 °C, 0 W at +125 °C. Operating voltage: max. 450 VAC. Operating temperatures: –40 to +125 °C. Temperature coefficient: ±50. Resistance tolerance: ±5.0 %. Test voltage: 1500 VAC. Adjustment range: electrical and mechanical 3600° (+10°/–0°).

With plastic shaft, type 3590S-1.

Mount: 3/8 inch 32 UNEF.

Type: 2K0

Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 2 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.3 mm
Connection solder lug
Length 22 mm
Width 18.6 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes