3590P-4-202L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 2 kΩ, 2 W, linear, solder pin, 3590P-4-202L

Order No.: 06E1441
EAN: 4099879950697
MPN:
3590P-4-202L
3590P-4-202L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8504 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,685.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
16.8504 €

Precision potentiometer, 3590P-4-202L, Bourns Electronics GmbH

Precision potentiometer with bushing mount designed for use in HMI applications.

Features

  • Wirewound
  • Sealable
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 2 kΩ
Power 2 W
Assembly angled
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.34 mm
Connection solder pin
Length 39.22 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes