3590P-2-102L | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 1 kΩ, 2 W, linear, solder pin, 3590P-2-102L
Order No.: 06E1435
EAN: 4099879950635
MPN:
3590P-2-102L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8274 € *
Standard delivery time from the manufacturer is: 13 Weeks
Precision potentiometer, 3590P-2-102L, Bourns Electronics GmbH
Precision potentiometer with bushing mount designed for use in HMI applications.
Features
- Wirewound
- Sealable
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 2 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.34 mm | |
| Connection | solder pin | |
| Length | 39.22 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |