3549S-1AE-502A | Bourns Electronics GmbH
Wire-wound potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 3549S-1AE-502A
Order No.: 69E1142
EAN: 4099879972545
MPN:
3549S-1AE-502A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: 15 Weeks
For servo mounting, type 3549S-1AE.
With 3.17 mm shaft; Linearity: ±2.0 %. Load rating: 2.0 W. Operating temperatures: –40 to +125 °C. Tolerance: ±3.0 %. Temperature coefficient: ±50 ppm/°C. Useful life: 2.0 million turns. Degree of protection: IP 50.
Type: 5K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wire-wound potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 3.18 mm | |
| Connection | solder lug | |
| Length | 22.48 mm | |
| Width | 19.81 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |