3549S-1AA-202A | Bourns Electronics GmbH

Wire-wound potentiometer, 10 turns, 2 kΩ, 2 W, linear, solder lug, 3549S-1AA-202A

Order No.: 69E1122
EAN: 4099879972439
MPN:
3549S-1AA-202A
3549S-1AA-202A Bourns Electronics GmbH Potentiometers Image 1
3549S-1AA-202A Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2173 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,110.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
22.2173 €

Precision wire-wound multi-turn potentiometers, 10 turns, type Bourns 3549.

6.34 mm shaft; Linearity: ±0.2 %. Load rating: 2.0 W. . Electrical and mechanical adjustment range: 3600°. Operating temperatures: –40 to +125 °C. Degree of protection: IP 50.

Wire-wound multi-turn potentiometers, type 3549S.

Tolerance: ±3.0 %. Temperature coefficient: ±50 ppm/°C. Useful life: 2.0 million turns.

Type: 2K0

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 2 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.48 mm
Width 19.81 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes