3549S-1AA-103A | Bourns Electronics GmbH

Wire-wound potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3549S-1AA-103A

Order No.: 69E1126
EAN: 4099879972453
MPN:
3549S-1AA-103A
Series: 3549
3549S-1AA-103A Bourns Electronics GmbH Potentiometers Image 1
3549S-1AA-103A Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
23.4668 € *
Available: 5 pcs.
Next delivery: 50 pcs. on 2026-06-10
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
10 pcs.
21.7294 €
50 pcs.
20.4918 €
100 pcs.
19.3375 €
250 pcs.
18.4212 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision wire-wound multi-turn potentiometers, 10 turns, type Bourns 3549.

6.34 mm shaft; Linearity: ±0.2 %. Load rating: 2.0 W. . Electrical and mechanical adjustment range: 3600°. Operating temperatures: –40 to +125 °C. Degree of protection: IP 50.

Wire-wound multi-turn potentiometers, type 3549S.

Tolerance: ±3.0 %. Temperature coefficient: ±50 ppm/°C. Useful life: 2.0 million turns.

Type: 10K

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 10 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.48 mm
Width 19.81 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Bar with 10 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes