3549H-1BH-502B | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 3549H-1BH-502B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6698 € *
Available: 120 pcs.
Total Price:
51.67 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6698 €
10 pcs.
47.8975 €
25 pcs.
41.9475 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Potentiometer, 3549H-1BH-502B, Bourns
Features
- High rotational life
- Optional 0.1 % linearity
- Optional A/R lug
- Suitable for use under some side load conditions
- Designed for HMI and MMI applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Length | 40.43 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |