3549H-1AC-103B | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 10 kΩ, 2 W, linear, solder lug, 3549H-1AC-103B
Order No.: 06E1362
EAN: 4099879949912
MPN:
3549H-1AC-103B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.341 € *
Standard delivery time from the manufacturer is: 15 Weeks
Precision potentiometer, 3549H-1AC-103B, Bourns Electronics GmbH
10-Turn precision potentiometer with high rotational life designed for HMI and MMI applications. It is suitable for use under some side load conditions.
Features
- Dual gang option
- Servo mount option
- Dual ball bearing option
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 22.48 mm | |
| Width | 19.81 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |