3549H-1AA-502A | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 3549H-1AA-502A

Order No.: 69E1136
EAN: 4099879972514
MPN:
3549H-1AA-502A
3549H-1AA-502A Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6516 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,882.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
37.6516 €

Precision wire-wound multi-turn potentiometers, 10 turns, type Bourns 3549.

6.34 mm shaft; Linearity: ±0.2 %. Load rating: 2.0 W. . Electrical and mechanical adjustment range: 3600°. Operating temperatures: –40 to +125 °C. Degree of protection: IP 50.

Hybrid wire-wound multi-turn potentiometers, type 3549H.

Tolerance: ±10 %. Temperature coefficient: ±100 ppm/°C. Useful life: 5.0 million turns.

Type: 5K0

Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 5 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.48 mm
Width 19.81 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes