3549H-1AA-104A | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 100 kΩ, 2 W, linear, solder lug, 3549H-1AA-104A

Order No.: 06E1355
EAN: 4099879949844
MPN:
3549H-1AA-104A
3549H-1AA-104A Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6516 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,882.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
37.6516 €

Precision potentiometer, 3549H-1AA-104A, Bourns Electronics GmbH

10-Turn precision potentiometer with high rotational life designed for HMI and MMI applications. It is suitable for use under some side load conditions.

Features

  • Dual gang option
  • Servo mount option
  • Dual ball bearing option
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 100 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.48 mm
Width 19.81 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes