3548S-1BD-503B | Bourns Electronics GmbH

Precision potentiometer, 5 turns, 50 kΩ, 1.5 W, linear, solder lug, 3548S-1BD-503B

Order No.: 06E1351
EAN: 4099879949806
MPN:
3548S-1BD-503B
3548S-1BD-503B Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,736.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
34.7361 €

Precision potentiometer, 3548S-1BD-503B, Bourns Electronics GmbH

5-Turn precision potentiometer with high rotational life designed for HMI and MMI applications. It is suitable for use under side load.

Features

  • Dual gang option
  • Servo mount option
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 50 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 1800 °
Mechanic rotary range 1800 °
max. number of revolutions 5
axle diameter 6 mm
Connection solder lug
Length 40.43 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes