3548S-1AG-103A | Bourns Electronics GmbH

Precision potentiometer, 5 turns, 10 kΩ, 1.5 W, linear, solder lug, 3548S-1AG-103A

Order No.: 06E1347
EAN: 4099879949769
MPN:
3548S-1AG-103A
3548S-1AG-103A Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2835 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,764.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
35.2835 €

Precision potentiometer, 3548S-1AG-103A, Bourns Electronics GmbH

5-Turn precision potentiometer with high rotational life designed for HMI and MMI applications. It is suitable for use under side load.

Features

  • Dual gang option
  • Servo mount option
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 10 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 1800 °
Mechanic rotary range 1800 °
max. number of revolutions 5
axle diameter 6.35 mm
Connection solder lug
Length 40.43 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes