3547S-2BA-202/202B | Bourns Electronics GmbH

Precision potentiometer, 3 turns, 2 kΩ, 1 W, linear, solder lug, 3547S-2BA-202/202B

Order No.: 06E1327
EAN: 4099879949592
MPN:
3547S-2BA-202/202B
3547S-2BA-202/202B Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.6147 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2,030.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
40.6147 €

Precision potentiometer, 3547S-2BA-202/202B, Bourns Electronics GmbH

3-Turn precision potentiometer with high rotational life designed for HMI and MMI applications. It is suitable for use under side load.

Features

  • Dual gang option
  • Servo mount option
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 2 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 1080 °
Mechanic rotary range 1080 °
max. number of revolutions 3
axle diameter 6.35 mm
Connection solder lug
Length 55.2 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes