3545S-1-102L | Bourns Electronics GmbH

Precision potentiometer, 5 turns, 1 kΩ, 1.5 W, linear, solder lug, 3545S-1-102L

Order No.: 06E1305
EAN: 4099879949394
MPN:
3545S-1-102L
3545S-1-102L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3807 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,038.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
30.3807 €

Precision potentiometer, 3545S-1-102L, Bourns Electronics GmbH

Precision potentiometer with bushing mount.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 1 kΩ
Power 1.5 W
Assembly straight
Track Taper linear
Rotary range, electrical 1800 °
Mechanic rotary range 1800 °
max. number of revolutions 5
axle diameter 6.34 mm
Connection solder lug
Length 39.67 mm
Width 19.05 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes