3543S-1-503L | Bourns Electronics GmbH

Precision potentiometer, 3 turns, 50 kΩ, 1 W, linear, solder lug, 3543S-1-503L

Order No.: 69E1020
EAN: 4099879972293
MPN:
3543S-1-503L
3543S-1-503L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1669 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,916.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
29.1669 €

Precision potentiometer, 3543S-1-503L, Bourns Electronics GmbH

Precision potentiometer with bushing mount.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 50 kΩ
Power 1 W
Assembly straight
Track Taper linear
Rotary range, electrical 1080 °
Mechanic rotary range 1080 °
max. number of revolutions 3
axle diameter 6.34 mm
Connection solder lug
Length 22.2 mm
Width 20 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes