3543S-1-102L | Bourns Electronics GmbH
Precision potentiometer, 3 turns, 1 kΩ, 1 W, linear, solder lug, 3543S-1-102L
Order No.: 69E1010
EAN: 4099879972248
MPN:
3543S-1-102L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1669 € *
Available: 100 pcs.
Wire-wound multi-turn potentiometers, type Bourns 354.
With bushing mount, shaft with adjustment slot; Linearity: ±0.25 %. Operating temperatures: +1.0 to +125 °C. Resistance tolerance: ±5.0%. Test voltage: 1000 VAC. Bushing mount: 3/8 inch x 32 UNEF.
3-turns, type 3543S.
Load rating: 1.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 224 VAC, TC: ±100. Electrical and mechanical adjustment range: 1080° (+10°/–0°).
Type: 1K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 1080 ° | |
| Mechanic rotary range | 1080 ° | |
| max. number of revolutions | 3 | |
| axle diameter | 6.34 mm | |
| Connection | solder lug | |
| Length | 22.2 mm | |
| Width | 20 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |