3540S-1-503L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 50 kΩ, 2 W, linear, solder lug, 3540S-1-503L

Order No.: 69E1116
EAN: 4099879972408
MPN:
3540S-1-503L
Series: 3540
3540S-1-503L Bourns Electronics GmbH Potentiometers Image 1
3540S-1-503L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9503 € *
Available: 1 pcs.
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
10 pcs.
30.7615 €
20 pcs.
29.9166 €
40 pcs.
29.0717 €
160 pcs.
27.4057 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound multi-turn potentiometers, type Bourns 354.

With bushing mount, shaft with adjustment slot; Linearity: ±0.25 %. Operating temperatures: +1.0 to +125 °C. Resistance tolerance: ±5.0%. Test voltage: 1000 VAC. Bushing mount: 3/8 inch x 32 UNEF.

10 turns, type 3540S.

Load rating: 2.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 447 VAC, TC: ±50. Electrical and mechanical adjustment range: 3600° (+10°/–0°).

Type: 50K

Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 50 kΩ
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.34 mm
Connection solder lug
Length 22.2 mm
Width 20 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Tray with 10 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes