3500S-2-201L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 3500S-2-201L

Order No.: 06E1276
EAN: 4099879949103
MPN:
3500S-2-201L
3500S-2-201L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.9962 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
3,449.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
68.9962 €

Precision potentiometer, 3500S-2-201L, Bourns Electronics GmbH

Sealable precision potentiometer with bushing mount.

Features

  • Gangable
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 200 Ω
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.34 mm
Connection solder lug
Length 46.04 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 5 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes