3400S-1-502L | Bourns Electronics GmbH
Precision potentiometer, 10 turns, 5 kΩ, 5 W, linear, solder lug, 3400S-1-502L
Order No.: 06E1270
EAN: 4099879949059
MPN:
3400S-1-502L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.6028 € *
Standard delivery time from the manufacturer is: 12 Weeks
Precision potentiometer, 3400S-1-502L, Bourns Electronics GmbH
Precision potentiometer with excellent wiper stability and high stop strength.
Features
- Bushing mount
- Sealable
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 5 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 3600 ° | |
| Mechanic rotary range | 3600 ° | |
| max. number of revolutions | 10 | |
| axle diameter | 6.34 mm | |
| Connection | solder lug | |
| Length | 65.09 mm | |
| Width | 46.04 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85333100 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |