3400S-1-103L | Bourns Electronics GmbH

Precision potentiometer, 10 turns, 10 kΩ, 5 W, linear, solder lug, 3400S-1-103L

Order No.: 06E1263
EAN: 4099879948984
MPN:
3400S-1-103L
3400S-1-103L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.6028 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7,980.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
159.6028 €

Precision potentiometer, 3400S-1-103L, Bourns Electronics GmbH

Precision potentiometer with excellent wiper stability and high stop strength.

Features

  • Bushing mount
  • Sealable
  • RoHS compliant
Technical specifications
Filter Property Value
Version precision potentiometer
ohmic resistance 10 kΩ
Power 5 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.34 mm
Connection solder lug
Length 65.09 mm
Width 46.04 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85333100
MSL MSL 1
Country of origin MX
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes