3310Y-025-103L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.25 W, linear, solder pin, 3310Y-025-103L

Order No.: 68E9782
EAN: 4099879972125
MPN:
3310Y-025-103L
3310Y-025-103L Bourns Electronics GmbH Potentiometers Image 1
3310Y-025-103L Bourns Electronics GmbH Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
865.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.4629 €

Miniature conductive plastic potentiometers, type Bourns 3310.

Shaft: 6.35 mm. Linearity: ±5.0 %. Load rating: 0.25 W (at +70 °C). Turning angle: electrical 270°, mechanical 300°. Tolerance: ±20 %. Insulation voltage: 900 VAC. Operating temperatures: –40 to +125 °C.

Single potentiometers.

Technical attributes (type, resistance value, shaft length, shaft material): 3310Y-025-103L, 10K, 5.59 mm, plastic

Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 0.25 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 9.53 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes