3310P-001-103L | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 0.25 W, linear, solder pin, 3310P-001-103L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available: 194 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
200 pcs.
3.3796 €
1000 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature conductive plastic potentiometers, type Bourns 3310.
Shaft: 6.35 mm. Linearity: ±5.0 %. Load rating: 0.25 W (at +70 °C). Turning angle: electrical 270°, mechanical 300°. Tolerance: ±20 %. Insulation voltage: 900 VAC. Operating temperatures: –40 to +125 °C.
Single potentiometers.
Technical attributes (type, resistance value, shaft length, shaft material): 3310P-001-103L, 10K, 12.7 mm, plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.25 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.18 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 9.53 mm | |
| Width | 9.53 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |