3310H-001-105L | Bourns Electronics GmbH

Conductive plastic potentiometer, 1 MΩ, 0.25 W, linear, solder pin, 3310H-001-105L

Order No.: 06E1139
EAN: 4099879948403
MPN:
3310H-001-105L
3310H-001-105L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
709.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.0924 €

Conductive plastic potentiometer, 3310H-001-105L, Bourns Electronics GmbH

This conductive plastic potentiometer withstands typical industrial washing processes.

Features

  • PC board and bushing mount
  • Compact package saves board and panel space
  • RoHS compliant
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 1 MΩ
Power 0.25 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 3.18 mm
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 9.75 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes