3310C-001-502L | Bourns Electronics GmbH
Conductive plastic potentiometer, 5 kΩ, 0.25 W, linear, solder pin, 3310C-001-502L
Order No.: 06E1119
EAN: 4099879948205
MPN:
3310C-001-502L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Available: 49 pcs.
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
2.7846 €
100 pcs.
2.3800 €
500 pcs.
2.0706 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive plastic potentiometer, 3310C-001-502L, Bourns Electronics GmbH
This conductive plastic potentiometer withstands typical industrial washing processes.
Features
- PC board and bushing mount
- Compact package saves board and panel space
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 0.25 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 3.18 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 9.53 mm | |
| Width | 9.53 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |