3048L-3-103 | Bourns Electronics GmbH
Linear potentiometer, 10 kΩ, 0.12 W, linear, stranded wires, 3048L-3-103
Order No.: 06E1098
EAN: 4099879948038
MPN:
3048L-3-103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6996 € *
Standard delivery time from the manufacturer is: 12 Weeks
Linear potentiometer, 3048L-3-103, Bourns Electronics GmbH
Linear motion potentiometer with flexible wire leads and free shaft rotation.
Features
- Compact
- Lightweight
- Long life
- Infinite resolution
- Economical
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | linear potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.12 W | |
| Track Taper | linear | |
| Connection | stranded wires | |
| Length | 31.75 mm | |
| Width | 8.28 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |