0621-013K500-AB103 | Bourns Electronics GmbH

Rotary potentiometer, 10 kΩ, 2 W, linear, solder lug, 0621-013K500-AB103

Order No.: 06E1041
EAN: 4099879947727
MPN:
0621-013K500-AB103
Series: 0621
0621-013K500-AB103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
8,846.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
512 pcs.
17.2788 €

Rotary potentiometer, 0621-013K500-AB103, Bourns Electronics GmbH

Rotary potentiometer with sealed construction housing and cermet resistive element.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 2 W
Assembly straight
Track Taper linear
Mechanic rotary range 270 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Length 60.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin HU
Original Packaging Bulk with 32 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes