0620-013U500-AB472 | Bourns Electronics GmbH

Rotary potentiometer, 4.7 kΩ, 1 W, linear, solder lug, 0620-013U500-AB472

Order No.: 06E1026
EAN: 4099879947574
MPN:
0620-013U500-AB472
Series: 0620
0620-013U500-AB472 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
7,128.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
512 pcs.
13.9230 €

Rotary potentiometer, 0620-013U500-AB472, Bourns Electronics GmbH

Rotary potentiometer with sealed construction housing and cermet resistive element.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 4.7 kΩ
Power 1 W
Assembly straight
Track Taper linear
Mechanic rotary range 285 °
max. number of revolutions 1
axle diameter 4 mm
Connection solder lug
Length 57.3 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin HU
Original Packaging Bulk with 64 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes