0620-013U500-AB105 | Bourns Electronics GmbH
Rotary potentiometer, 1 MΩ, 1 W, linear, solder lug, 0620-013U500-AB105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 35 Weeks
Rotary potentiometer, 0620-013U500-AB105, Bourns Electronics GmbH
Rotary potentiometer with sealed construction housing and cermet resistive element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 1 MΩ | |
| Power | 1 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 285 ° | |
| axle diameter | 4 mm | |
| Connection | solder lug | |
| Length | 57.3 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | HU |
| Original Packaging | Bulk with 64 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |