0502-600U500-AB102 | Bourns Electronics GmbH
Rotary potentiometer, 1 kΩ, 0.2 W, linear, solder pin, 0502-600U500-AB102
Rotary potentiometer, 0502-600U500-AB102, Bourns Electronics GmbH
Rotary potentiometer with diecast housing and shaft and carbon resistive element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 1 kΩ | |
| Power | 0.2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 270 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 4 mm | |
| Connection | solder pin | |
| Length | 22.5 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |