H-863 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 1 kΩ to 500 kΩ, 30 pieces, 6 values, H-863

Order No.: 78E6347
EAN: 4099879974976
MPN:
H-863
H-863 Bourns Electronics GmbH Potentiometer Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0709 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
31.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.0709 €
Technical specifications
Filter Property Value
resistance values 1 kΩ to 500 kΩ
Leistungsbereich 0.75 W
Track Taper linear
Tolerance ±10 %
Version cermet trimmer potentiometer
Contents 30 pieces
Number of values 6
Logistics
Property Value
Customs tariff number 85339000
Country of origin MX
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes