H-860 | Bourns Electronics GmbH
Bourns H-860
Order No.: 78E6345
EAN: 4099879974952
MPN:
H-860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5953 € *
Standard delivery time from the manufacturer is: 35 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| resistance values | 1 kΩ to 100 kΩ | |
| Leistungsbereich | 0.25 W | |
| Tolerance | ±10 % | |
| Version | cermet trimmer potentiometer | |
| Contents | 30 pieces | |
| Number of values | 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85339000 |
| Country of origin | CR |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |