H-854 | Bourns Electronics GmbH

Bourns H-854

Order No.: 78E6340
EAN: 4099879974907
MPN:
H-854
H-854 Bourns Electronics GmbH Potentiometer Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3589 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
25.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.3589 €
Technical specifications
Filter Property Value
resistance values 1 kΩ to 50 kΩ
Leistungsbereich 0.25 W
Tolerance ±20 %
Version cermet trimmer potentiometer
Contents 30 pieces
Number of values 6
Logistics
Property Value
Customs tariff number 85339000
Country of origin TW
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes