H-851 | Bourns Electronics GmbH

Bourns H-851

Order No.: 78E6337
EAN: 4099879974877
MPN:
H-851
H-851 Bourns Electronics GmbH Potentiometer Kits
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6203 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
26.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6203 €
Technical specifications
Filter Property Value
resistance values 1 kΩ to 100 kΩ
Leistungsbereich 0.125 W
Tolerance ±20 %
Version cermet trimmer potentiometer
Contents 30 pieces
Number of values 6
Logistics
Property Value
Customs tariff number 85339000
Country of origin MX
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes