H-830-1 | Bourns Electronics GmbH
Potentiometer kit, 0.25 W, linear, Solder pin, H-830-1
Order No.: 68E9789
EAN: 4099879974815
MPN:
H-830-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.6228 € *
Standard delivery time from the manufacturer is: 12 Weeks
Potentiometer kits 3310, design KIT, type H-830-1.
Content: 2 potentiometers of each of the types 3310C-002-103L, 3310P-001-103L, 3310Y-025-103L, 3310H-001-103L, 3310H-004-502L, 3310H-026-103L, 12 washers and 12 nuts.
Technical attributes (type, resistance value, shaft length, shaft material): H-830-1, potentiometer kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| resistance values | 5 kΩ to 10 kΩ | |
| Leistungsbereich | 0.25 W | |
| Track Taper | linear | |
| Tolerance | ±20 % | |
| Version | conductive plastic potentiometer | |
| Contents | 12 pieces | |
| Number of values | 6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |